- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 70M-IDC15
Grayhill
70M-IDC15
Relay SSR 18mA 32V DC-IN 0.05A 50V DC-OUT 5-Pin
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Relay SSR 18mA 32V DC-IN 0.05A 50V DC-OUT 5-Pin
Search Keywords: 70MIDC15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:70M-IDC15
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 70M-IDC15 RoHS compliant?
No, 70M-IDC15 is not RoHS compliant.
What is the lead time for 70M-IDC15?
The standard lead time for 70M-IDC15 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
14 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$11.649
50
$10.590
75
$9.880
100 +
$9.680
Click for Quote
Log in
to unlock special pricing