- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Field I/O Modules ›
- 70L-OAC-L
Description
+
AC Output, OpenLine, 120VAC, Normally Open | Grayhill 70L-OAC-L
Search Keywords: 70LOACL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:70L-OAC-L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Ships today, if you order in
Minimum Order Quantity:
2
10 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2
$77.24
5
$53.12
10
$48.28
25
$45.62
50
$45.51
100
$45.40
250 +
$45.29
Click for Quote
Log in
to unlock special pricing