- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Field I/O Modules ›
- 70L-OACA
Description
+
I/O Module Relays Output Module 240VAC 2500Vrms DIN Rail
Search Keywords: 70LOACA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:70L-OACA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
Minimum Order Quantity:
2
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$47.75
5
$42.61
10
$41.33
25
$40.14
50
$37.93
100
$34.45
250 +
$34.00
Click for Quote
Log in
to unlock special pricing