- Home ›
- All Products›
- 70L-IDCNP
Description
+
ASM OL 32V NON-POLAR DUAL INPT
Search Keywords: 70LIDCNP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:70L-IDCNP
-
Alias/AKA:ASMOL32VNONPOLARDUALINPT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$35.90
5
$32.03
10
$31.95
25
$30.17
50
$28.52
100
$26.47
250 +
$25.76
Click for Quote
Log in
to unlock special pricing