- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Field I/O Modules ›
- 70L-IDCB
Description
+
I/O Module Relays Input Module 18mA 2500Vrms DIN Rail
Search Keywords: 70LIDCB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:70L-IDCB
-
Alias/AKA:ASMOL332VDCFASTDUALINPUT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$35.43
5
$31.62
10
$31.54
25
$29.78
50
$28.15
100
$26.10
250 +
$25.40
Click for Quote
Log in
to unlock special pricing