- Home ›
- All Products›
- 70G-OAC5A-L-QTI
Description
+
ASM 240VAC 3.5A AC OUTPUT MOD
Search Keywords: 70GOAC5ALQTI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:70G-OAC5A-L-QTI
-
Alias/AKA:ASM240VAC3.5AAC-OUTPUT-MOD
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$52.73
50
$32.45
75
$25.69
100 +
$25.17
Click for Quote
Log in
to unlock special pricing