- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Joysticks ›
- 67C18-8-M-040C
Description
+
Joysticks 8 Direction 12mA 5.25VDC 1000000Cycles Cable with Connector
Search Keywords: 67C188M040C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:67C18-8-M-040C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Material:N/A
-
Dimension:N/A
-
Maximum AC Voltage Rating:N/A
-
Maximum Current Rating:12 mA
-
Maximum DC Voltage Rating:5.25 VDC
-
Mechanical Life:1000000 Cycles
-
Number of Directions:87500
-
Number of Poles:N/A
-
Operating Temperature:-40 to 85 °C
-
Potentiometer Resistance:N/R
-
Terminal Type:Cable with Connector7508
-
Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
7
$149.99
13
$99.40
19
$80.76
25 +
$79.15
Click for Quote
Log in
to unlock special pricing