- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Joysticks ›
- 67C00-8-M-P
Grayhill
67C00-8-M-P
Joysticks 8 Direction 12mA 5.25VDC 1000000Cycles Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:67C00-8-M-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Material:N/A
-
Dimension:N/A
-
Maximum AC Voltage Rating:N/A
-
Maximum Current Rating:12 mA
-
Maximum DC Voltage Rating:5.25 VDC
-
Mechanical Life:1000000 Cycles
-
Number of Directions:87500
-
Number of Poles:N/A
-
Operating Temperature:-40 to 85 °C
-
Potentiometer Resistance:N/R
-
Terminal Type:Pin7508
-
Type:N/A