- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Panel Mount Encoders ›
- 62N22-P
Description
+
5V dc Optical Encoder with a 6.35 mm Flat Shaft, Panel Mount, Pin | Grayhill 62N22-P
Search Keywords: 62N22P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:62N22-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
7
$131.51
13
$87.15
19
$70.81
25 +
$69.40
Click for Quote
Log in
to unlock special pricing