- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Panel Mount Encoders ›
- 62AG15-L5-040C
Description
+
Optical Encoder - AG = 5Vdc - VG = 3.3Vdc
Search Keywords: 62AG15L5040C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:62AG15-L5-040C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$41.16
5
$33.94
10
$31.34
25
$28.26
50
$26.10
100
$24.17
250 +
$21.75
Click for Quote
Log in
to unlock special pricing