- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Panel Mount Encoders ›
- 62AG15-H9-040C
Grayhill
62AG15-H9-040C
Optical Encoder - AG = 5Vdc - VG = 3.3Vdc
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Optical Encoder - AG = 5Vdc - VG = 3.3Vdc
Search Keywords: 62AG15H9040C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:62AG15-H9-040C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 62AG15-H9-040C RoHS compliant?
Yes, 62AG15-H9-040C is RoHS compliant.
What is the lead time for 62AG15-H9-040C?
The standard lead time for 62AG15-H9-040C is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$26.93
5
$25.19
10
$24.03
25
$23.31
50
$22.31
100
$20.01
250 +
$18.84
Click for Quote
Log in
to unlock special pricing