- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Panel Mount Encoders ›
- 62AG11-L5-P
Grayhill
62AG11-L5-P
The 62AG11-L5-P is a 5V optical encoder featuring 32 detent positions, a 2-bit gray code output, an integrated pushbutton, and ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:62AG11-L5-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Codewheel Material:N/A
-
Detents:Yes
-
Built-in Switch:Yes
-
Bearings:N/A
-
Body Orientation:Straight