- Home ›
- All Products›
- 62A22-01-090S
Description
+
Encoder 5V input 22 25deg or 16 positions w
Search Keywords: 62A2201090S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:62A22-01-090S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
7
$53.64
13
$43.33
19
$41.50
25 +
$40.67
Click for Quote
Log in
to unlock special pricing