- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Mechanical Encoders ›
- 62A22-01-050C
Grayhill
62A22-01-050C
Encoder 5V input 22 25deg or 16 positions w
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Encoder 5V input 22 25deg or 16 positions w
Search Keywords: 62A2201050C
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Grayhill |
| Part No: | 62A22-01-050C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 62A22-01-050C RoHS compliant?
Yes, 62A22-01-050C is RoHS compliant.
What is the lead time for 62A22-01-050C?
The standard lead time for 62A22-01-050C is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
7
$52.64
13
$42.52
19
$40.73
25 +
$39.91
Click for Quote
Log in
to unlock special pricing