Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

59M18-04-1-20N-F

Switch Rotary SP20T 20 Flatted Shaft Solder Lug 0.25A 30VDC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary SP20T 20 Flatted Shaft Solder Lug 0.25A 30VDC
Search Keywords: 59M1804120NF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    59M18-04-1-20N-F
  • Alias/AKA:
    59M18-04B20N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    20
  • Pole Throw Configuration:
    SP20T
  • Actuator Length:
    11.1 mm
  • Dimension:
    30.23 x 30.23 x 70.84 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    18 °
  • Contact Rating @ Voltage:
    0.25@30VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 59M18-04-1-20N-F RoHS compliant?
Yes, 59M18-04-1-20N-F is RoHS compliant.
What is the lead time for 59M18-04-1-20N-F?
The standard lead time for 59M18-04-1-20N-F is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
16 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$933.32
3
$930.98
5
$591.45
8
$390.19
10 +
$382.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!