- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 59M18-02A20S
Description
+
Switch Rotary SP20T 20 Flatted Shaft Solder Lug 0.25A 30VDC
Search Keywords: 59M1802A20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:59M18-02A20S
-
Alias/AKA:59M18-02-1-20S-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
MOQ for out of Stock Qty:
3
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$460.05
3
$458.90
5
$338.88
8
$251.51
10 +
$246.48
Click for Quote
Log in
to unlock special pricing