- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 59HS18-03-1-20N-C
Grayhill
59HS18-03-1-20N-C
Switch Rotary SP20T 20 Flatted Shaft Solder Lug 0.25A 30VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Grayhill |
| Part No: | 59HS18-03-1-20N-C |
| Alias/AKA: | 59HS18-03A20N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 20 |
| Pole Throw Configuration: | SP20T |
| Actuator Length: | 11.1 mm |
| Dimension: | 30.23 x 30.23 x 62.38 mm |
| Actuator Style/Diameter: | Flatted Shaft/6.35 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Angle of Throw: | 18 ° |
| Contact Rating @ Voltage: | 0.25@30VDC A |