- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- 58J9A45-01C03S
Description
+
Switch Key Lock DP3T 45° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount
Search Keywords: 58J9A4501C03S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:58J9A45-01C03S
-
Alias/AKA:58J9A45-01-2-03S,KEY, 58J9A45-01-2-03S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Angle of Throw:45 °
-
Key Removable Positions:4
-
Switch Configuration:N/A
-
Pole Throw Configuration:DP3T
-
Contact Rating @ Voltage:0.2 A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
7
$155.33
13
$102.94
19
$83.64
25 +
$81.96
Click for Quote
Log in
to unlock special pricing