Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

58J8P45-01-1-04N

Switch Key Lock SP4T 45° Flat Key 0.2A 220VAC 30VDC PC Pins Panel Mount/Through Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Key Lock SP4T 45° Flat Key 0.2A 220VAC 30VDC PC Pins Panel Mount/Through Hole
Search Keywords: 58J8P4501104N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    58J8P45-01-1-04N
  • Alias/AKA:
    58J8P45-01B04N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    4
  • Angle of Throw:
    45 °
  • Key Removable Positions:
    4
  • Pole Throw Configuration:
    SP4T
  • Contact Rating @ Voltage:
    0.2 A
  • Terminal Type:
    PC Pins
  • Bezel Style:
    Round
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 58J8P45-01-1-04N RoHS compliant?
Yes, 58J8P45-01-1-04N is RoHS compliant.
What is the lead time for 58J8P45-01-1-04N?
The standard lead time for 58J8P45-01-1-04N is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately You may purchase all in-stock quantity of 5
Stock lot only:
5
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
12 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$104.258
13
$94.780
19
$77.010
25 +
$75.470
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!