- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- 58J8A45-01B04N
Grayhill
58J8A45-01B04N
Switch Key Lock SP4T 45° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:58J8A45-01B04N
-
Alias/AKA:58J8A45-01-1-04N,KEY, 58J8A45-01-1-04N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Angle of Throw:45 °
-
Key Removable Positions:4
-
Pole Throw Configuration:SP4T
-
Contact Rating @ Voltage:0.2 A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Body Orientation:Straight