- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- 58J8A36-01-2-04N
Description
+
Switch Key Lock DP4T 36° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount
Search Keywords: 58J8A3601204N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:58J8A36-01-2-04N
-
Alias/AKA:58J8A36-01C04N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:413644
-
Angle of Throw:36 °
-
Key Removable Positions:213632
-
Switch Configuration:N/A
-
Pole Throw Configuration:DP4T13648
-
Contact Rating @ Voltage:0.2 A
-
Terminal Type:Solder Lug13657
-
Bezel Style:Round13621
-
Operating Temperature:N/A
-
Body Orientation:Straight13622
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$148.21
5
$147.84
7
$147.47
13
$97.74
19
$79.41
25 +
$77.82
Click for Quote
Log in
to unlock special pricing