- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 57M22-07A16N
Description
+
Rotary Switch, Military, 22.5° , 7 deck, 1 pole/deck, 16 position/pole, non-s
Search Keywords: 57M2207A16N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:57M22-07A16N
-
Alias/AKA:57M22-07-1-16N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$275.04
3
$271.31
5
$269.53
10
$268.85
20 +
$266.10
Click for Quote
Log in
to unlock special pricing