- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 57M22-06A16N
Grayhill
57M22-06A16N
Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.25A 30VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.25A 30VDC
Search Keywords: 57M2206A16N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:57M22-06A16N
-
Alias/AKA:57M22-06-1-16N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Actuator Length:11.1 mm
-
Dimension:30.23 x 30.23 x 94.11 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:22 °
-
Contact Rating @ Voltage:0.25@30VDC A
Product Guides
+
Frequently Asked Questions
Is 57M22-06A16N RoHS compliant?
Yes, 57M22-06A16N is RoHS compliant.
What is the lead time for 57M22-06A16N?
The standard lead time for 57M22-06A16N is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for out of Stock Qty:
3
16 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$452.27
3
$451.14
5
$333.15
8
$247.26
10 +
$242.32
Click for Quote
Log in
to unlock special pricing