- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 57M22-03-4-04N
Description
+
Switch Rotary 4P4T 4 Flatted Shaft Solder Lug 0.25A 30VDC
Search Keywords: 57M2203404N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:57M22-03-4-04N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:4P4T
-
Actuator Length:11.1 mm
-
Dimension:30.23 x 30.23 x 62.38 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:22 °
-
Contact Rating @ Voltage:0.25@30VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$473.39
3
$472.21
5
$348.71
8
$258.80
10 +
$253.63
Click for Quote
Log in
to unlock special pricing