- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 57M22-02-4-04N
Description
+
Switch Rotary 4P4T 4 Flatted Shaft Solder Lug 0.25A 30VDC Automotive
Search Keywords: 57M2202404N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:57M22-02-4-04N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:4P4T
-
Actuator Length:11.1 mm
-
Dimension:30.23mm x 30.23mm x 53.92 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:22 °
-
Contact Rating @ Voltage:0.25@30VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$294.415
5
$267.650
8
$198.650
10 +
$194.670
Click for Quote
Log in
to unlock special pricing