- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 57HS22-06-1-12N
Description
+
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 30VDC
Search Keywords: 57HS2206112N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:57HS22-06-1-12N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:1213872
-
Pole Throw Configuration:SP12T13875
-
Actuator Length:11.1 mm
-
Dimension:30.23mm x 30.23mm x 94.1113878mm
-
Actuator Style/Diameter:Flatted Shaft/6.3513842
-
Mounting:Panel Mount13870
-
Body Orientation:Straight13849
-
Terminal Type:Solder Lug13888
-
Angle of Throw:22.5 °
-
Contact Rating @ Voltage:0.25@30VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$488.99
3
$487.76
5
$360.20
8
$267.33
10 +
$261.99
Click for Quote
Log in
to unlock special pricing