- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 57HS22-03B16N
Description
+
Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.25A 30VDC Automotive
Search Keywords: 57HS2203B16N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:57HS22-03B16N
-
Alias/AKA:57HS22-03-1-16N-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$298.64
3
$297.89
5
$219.98
8
$163.27
10 +
$160.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT