- Home ›
- All Products›
- 56SP30S-01E02N
Description
+
Switch Rotary 4P2T 2 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
Search Keywords: 56SP30S01E02N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:56SP30S-01E02N
-
Alias/AKA:56SP30S-01-4-02N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3
$39.55
5
$39.44
7
$39.34
13
$31.77
19
$30.44
25 +
$29.84
Click for Quote
Log in
to unlock special pricing