- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 56SP30-01-1-11N
Description
+
Switch Rotary SP11T 11 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
Search Keywords: 56SP3001111N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:56SP30-01-1-11N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:11
-
Pole Throw Configuration:SP11T
-
Actuator Length:9.53 mm
-
Dimension:12.7 x 12.7 x 25.46 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.2 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$26.03
5
$24.35
10
$23.23
25
$22.54
50
$21.57
100
$17.73
250 +
$15.99
Click for Quote
Log in
to unlock special pricing