- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 56SP30-01-1-04N
Grayhill
56SP30-01-1-04N
Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
Search Keywords: 56SP3001104N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:56SP30-01-1-04N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Actuator Length:9.53 mm
-
Dimension:12.7 x 12.7 x 25.46 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.2 A
Product Guides
+
Frequently Asked Questions
Is 56SP30-01-1-04N RoHS compliant?
Yes, 56SP30-01-1-04N is RoHS compliant.
What is the lead time for 56SP30-01-1-04N?
The standard lead time for 56SP30-01-1-04N is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$28.21
5
$26.39
10
$25.17
25
$24.42
50
$23.37
100
$18.62
250 +
$16.92
Click for Quote
Log in
to unlock special pricing