- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 56SD36-01-1-AJN
Description
+
Switch Rotary SP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
Search Keywords: 56SD36011AJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:56SD36-01-1-AJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:N/A
-
Pole Throw Configuration:SP10T
-
Actuator Length:9.53 mm
-
Dimension:12.7 x 12.7 x 28.07 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.2 A
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
113
Can Ship immediately
On Order:
250
can ship 8/3/26
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$27.72
5
$21.35
10
$19.99
25
$18.15
50
$16.86
100
$15.70
250 +
$14.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT