- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 56S36-01-2-03N
Grayhill
56S36-01-2-03N
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
Search Keywords: 56S3601203N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:56S36-01-2-03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:DP3T
-
Actuator Length:9.53 mm
-
Dimension:12.7 x 12.7 x 28.07 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.2 A
Product Guides
+
Frequently Asked Questions
Is 56S36-01-2-03N RoHS compliant?
Yes, 56S36-01-2-03N is RoHS compliant.
What is the lead time for 56S36-01-2-03N?
The standard lead time for 56S36-01-2-03N is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
16 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$42.51
5
$31.08
10
$30.54
25
$27.79
50
$24.94
100
$23.69
250 +
$23.05
Click for Quote
Log in
to unlock special pricing