- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 56S30-01-1-12N-F
Description
+
Rotary Switch - SP12T - 12 Position - 200mA, 115VAC/30VDC - Flatted (3.17mm Dia) Actuator - 30° Angle of Throw - Solder Lug - Panel Mount.
Search Keywords: 56S3001112NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:56S30-01-1-12N-F
-
Alias/AKA:56S30-01B12N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$48.56
5
$30.93
10
$30.11
25
$25.50
50
$23.20
100
$21.69
250 +
$20.95
Click for Quote
Log in
to unlock special pricing