- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 56P30-01-1-12S-C
Grayhill
56P30-01-1-12S-C
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
Search Keywords: 56P3001112SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:56P30-01-1-12S-C
-
Alias/AKA:56P30-01A12S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 56P30-01-1-12S-C RoHS compliant?
Yes, 56P30-01-1-12S-C is RoHS compliant.
What is the lead time for 56P30-01-1-12S-C?
The standard lead time for 56P30-01-1-12S-C is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
16 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$44.04
5
$35.02
10
$30.72
25
$25.18
50
$24.52
100
$22.37
250 +
$21.28
Click for Quote
Log in
to unlock special pricing