- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 56D36-01-1-AJS
Description
+
Switch Rotary SP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
Search Keywords: 56D36011AJS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:56D36-01-1-AJS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:N/A
-
Pole Throw Configuration:SP10T
-
Actuator Length:9.53 mm
-
Dimension:12.7 x 12.7 x 28.07 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.2 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$23.50
5
$21.98
10
$20.97
25
$20.34
50
$19.75
100
$16.01
250 +
$14.43
Click for Quote
Log in
to unlock special pricing