- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 56BSP36-01-1-03N
Description
+
Switch Rotary SP3T 3 Screwdriver Shaft PC Pins 0.2A 115VAC 30VDC
Search Keywords: 56BSP3601103N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:56BSP36-01-1-03N
-
Alias/AKA:56BSP36-01B03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$25.26
5
$23.63
10
$22.54
25
$21.87
50
$21.23
100
$17.21
250 +
$15.51
Click for Quote
Log in
to unlock special pricing