- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 56BSD36-01PAJN
Grayhill
56BSD36-01PAJN
Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
Search Keywords: 56BSD3601PAJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:56BSD36-01PAJN
-
Alias/AKA:56BSD36-01-1-AJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 56BSD36-01PAJN RoHS compliant?
Yes, 56BSD36-01PAJN is RoHS compliant.
What is the lead time for 56BSD36-01PAJN?
The standard lead time for 56BSD36-01PAJN is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$26.66
5
$24.94
10
$23.78
25
$23.07
50
$22.09
100
$17.60
250 +
$15.99
Click for Quote
Log in
to unlock special pricing