- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 56BS36-01-1-02N
Grayhill
56BS36-01-1-02N
Switch Rotary SPDT 2 Screwdriver Shaft Solder Lug 0.2A 115VAC 30VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary SPDT 2 Screwdriver Shaft Solder Lug 0.2A 115VAC 30VDC
Search Keywords: 56BS3601102N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:56BS36-01-1-02N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:213872
-
Pole Throw Configuration:SPDT13875
-
Actuator Length:9.53 mm
-
Dimension:12.7mm x 12.7mm x 28.0713878mm
-
Actuator Style/Diameter:Screwdriver Shaft/3.1813842
-
Mounting:Panel Mount13870
-
Body Orientation:Straight13849
-
Terminal Type:Solder Lug13888
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.2 A
Product Guides
+
Frequently Asked Questions
Is 56BS36-01-1-02N RoHS compliant?
Yes, 56BS36-01-1-02N is RoHS compliant.
What is the lead time for 56BS36-01-1-02N?
The standard lead time for 56BS36-01-1-02N is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$46.21
5
$30.08
10
$29.80
25
$26.51
50
$25.01
100
$23.99
250 +
$23.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT