- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 56BP30-01-1-03N
Description
+
Switch Rotary SP3T 3 Screwdriver Shaft PC Pins 0.2A 115VAC 30VDC
Search Keywords: 56BP3001103N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:56BP30-01-1-03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:SP3T
-
Actuator Length:9.53 mm
-
Dimension:12.7 x 12.7 x 25.46 mm
-
Actuator Style/Diameter:Screwdriver Shaft/3.18
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.2 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$23.16
5
$21.66
10
$20.66
25
$20.04
50
$19.46
100
$15.77
250 +
$14.21
Click for Quote
Log in
to unlock special pricing