- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 56BDP36-01PAJN
Description
+
Switch Rotary SP10T 10 Screwdriver Shaft PC Pins 0.2A 115VAC 30VDC
Search Keywords: 56BDP3601PAJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:56BDP36-01PAJN
-
Alias/AKA:56BDP36-01-1-AJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$23.38
5
$21.87
10
$20.86
25
$20.24
50
$19.65
100
$15.93
250 +
$14.36
Click for Quote
Log in
to unlock special pricing