- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 56A30-01A12N
Description
+
Switch Rotary 12 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
Search Keywords: 56A3001A12N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:56A30-01A12N
-
Alias/AKA:56A30-01-1-12N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:12
-
Pole Throw Configuration:SP12T
-
Actuator Length:9.53 mm
-
Dimension:12.7 x 12.7 x 28.07 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.2 A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$17.67
5
$17.06
10
$16.65
25
$16.40
50
$16.16
100
$13.49
250 +
$12.33
Click for Quote
Log in
to unlock special pricing