- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 55P30-01-1-12S-C
Description
+
Rotary Switch Shaft, 1 Deck, 2 Pole, 6 Positions/Pole, Shorting
Search Keywords: 55P3001112SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:55P30-01-1-12S-C
-
Alias/AKA:55P30-01A12S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
44
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$45.54
5
$45.43
7
$45.32
13
$36.60
19
$35.06
25 +
$34.36
Click for Quote
Log in
to unlock special pricing