- Home ›
- All Products›
- 54M30-01-2-04N-&-01-2-04N
Description
+
Switch Rotary SP9T 9 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 54M3001204N01204N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:54M30-01-2-04N-&-01-2-04N
-
Alias/AKA:54M-1CC-1CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$344.36
3
$343.50
5
$253.66
8
$188.26
10 +
$184.50
Click for Quote
Log in
to unlock special pricing