- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 54M30-01-1-10N
Description
+
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 54M3001110N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:54M30-01-1-10N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:1013872
-
Pole Throw Configuration:SP10T13875
-
Actuator Length:19.06 mm
-
Dimension:29.51mm x 31.07mm x 66.0313878mm
-
Actuator Style/Diameter:Flatted Shaft/6.3513842
-
Mounting:Panel Mount13870
-
Body Orientation:Straight13849
-
Terminal Type:Solder Lug13888
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:1@115VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$315.33
3
$314.55
5
$232.28
8
$172.40
10 +
$168.95
Click for Quote
Log in
to unlock special pricing