- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 54D30-03-2-AJN
Grayhill
54D30-03-2-AJN
Switch Rotary DP Flatted Shaft Solder Lug 1A 115VAC 115VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary DP Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 54D30032AJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:54D30-03-2-AJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:N/A
-
Pole Throw Configuration:6P6T
-
Actuator Length:19.06 mm
-
Dimension:29.51 x 31.07 x 83.61 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:1@115VAC 28VDC A
Product Guides
+
Frequently Asked Questions
Is 54D30-03-2-AJN RoHS compliant?
Yes, 54D30-03-2-AJN is RoHS compliant.
What is the lead time for 54D30-03-2-AJN?
The standard lead time for 54D30-03-2-AJN is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
3
$437.47
5
$323.06
8
$239.77
10 +
$234.97
Click for Quote
Log in
to unlock special pricing