- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 53M15-10A24N
Description
+
Switch Rotary SP24T 24 Flatted Shaft Solder Lug 0.25A 30VDC Automotive
Search Keywords: 53M1510A24N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:53M15-10A24N
-
Alias/AKA:53M15-10-1-24N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$894.41
3
$892.17
5
$566.79
8
$373.92
10 +
$366.45
Click for Quote
Log in
to unlock special pricing