- Home ›
- All Products›
- 53M15-03B24N
Description
+
Rotary Switch, Military, 15° , 3 deck, 1 pole/deck, 24 positions/pole, non-sh
Search Keywords: 53M1503B24N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:53M15-03B24N
-
Alias/AKA:53M15-03-1-24N-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$279.29
3
$278.59
5
$205.73
8
$152.69
10 +
$149.63
Click for Quote
Log in
to unlock special pricing