- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 53M15-01B24N
Grayhill
53M15-01B24N
A Series 53 military-style rotary switch featuring 1 pole, 24 non-shorting positions, and a 15° angle of throw.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
A Series 53 military-style rotary switch featuring 1 pole, 24 non-shorting positions, and a 15° angle of throw.
Search Keywords: 53M1501B24N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:53M15-01B24N
-
Alias/AKA:53M15-01-1-24N-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:24
-
Pole Throw Configuration:SP24T
-
Actuator Length:11.1 mm
-
Dimension:34.29 x 34.29 x 45.47 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:15 °
-
Contact Rating @ Voltage:0.25@30VDC A
Product Guides
+
Frequently Asked Questions
Is 53M15-01B24N RoHS compliant?
Yes, 53M15-01B24N is RoHS compliant.
What is the lead time for 53M15-01B24N?
The standard lead time for 53M15-01B24N is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for out of Stock Qty:
3
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$123.44
3
$123.13
5
$110.82
8
$96.97
10 +
$95.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT