- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 53HS15-05A24N
Description
+
Rotary Switch, Military, shaft/panel seal, 15° , 5 deck, 1 pole/deck, 24 posi
Search Keywords: 53HS1505A24N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:53HS15-05A24N
-
Alias/AKA:53HS15-05-1-24N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$410.21
5
$302.93
8
$224.83
10 +
$220.33
Click for Quote
Log in
to unlock special pricing