- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 53HS15-04-1-21N
Description
+
Switch Rotary SP21T 21 Flatted Shaft Solder Lug 0.25A 30VDC
Search Keywords: 53HS1504121N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:53HS15-04-1-21N
-
Alias/AKA:M3786/36-0176
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:21
-
Pole Throw Configuration:SP21T
-
Actuator Length:11.1 mm
-
Dimension:34.29 x 34.29 x 70.84 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:15 °
-
Contact Rating @ Voltage:0.25@30VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3
$357.61
5
$264.08
8
$196.00
10 +
$192.08
Click for Quote
Log in
to unlock special pricing